Part Details for SSA-122-W-G-RA by Samtec Inc
Overview of SSA-122-W-G-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSA-122-W-G-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7782
|
Newark | ".100" Low Cost Socket Strip" |Samtec SSA-122-W-G-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $8.9100 | Buy Now |
DISTI #
SSA-122-W-G-RA-ND
|
DigiKey | CONN RCPT .100" 22PS GOLD WW R/A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2500 | Buy Now |
DISTI #
SAM1124-22-ND
|
DigiKey | CONN RCPT 22POS 0.1 GOLD PCB R/A Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SSA-122-W-G-RA
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSA-122-W-G-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SSA122WGRA
|
Mouser Electronics | Headers & Wire Housings ".100"" Low Cost Socket Strip" RoHS: Compliant | 0 |
|
$4.0100 / $6.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $7.8400 | Buy Now |
DISTI #
000000000000149460
|
Sager | Headers & Wire Housings .100 Low Cost Socket Strip Min Qty: 1 | 0 |
|
$4.0100 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8100 / $7.8400 | Buy Now |
Part Details for SSA-122-W-G-RA
SSA-122-W-G-RA CAD Models
SSA-122-W-G-RA Part Data Attributes
|
SSA-122-W-G-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSA-122-W-G-RA
Samtec Inc
Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.29 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.575 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |