Part Details for SSA-EB1MP-22 (ALTERNATE: 42213) by Banner Engineering Corp
Overview of SSA-EB1MP-22 (ALTERNATE: 42213) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA-EB1MP-22 (ALTERNATE: 42213)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71913946
|
RS | E-Stop, 30mm Mount, 44mm Pushbutton, 2NC/2NO, Screw, 2A 30VDC, SSA-EB Series | Banner Engineering SSA-EB1MP-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$128.1400 / $142.3800 | Buy Now |