Part Details for SSA-EB1P-02ECQ4 (ALTERNATE: 25298) by Banner Engineering Corp
Overview of SSA-EB1P-02ECQ4 (ALTERNATE: 25298) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA-EB1P-02ECQ4 (ALTERNATE: 25298)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70247992
|
RS | E-Stop, 30mm Mount, 40mm Pushbutton, Non-Illum Base, 2NC, IP65, M12 4-pin QD | Banner Engineering SSA-EB1P-02ECQ4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0000 | RFQ |