There are no models available for this part yet.
Overview of SSA-EB1P-02ECQ4 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for SSA-EB1P-02ECQ4 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94T4373
|
Newark | Ssa-Eb1 30 Mm Mount Emergency Stop Push Button:, Non-Illuminated Base, 40 Mm Actuator, Ip65, Contacts: 2Nc, M12 4-Pin Qd |Banner Engineering SSA-EB1P-02ECQ4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.0000 | Buy Now | |
DISTI #
2170-SSA-EB1P-02ECQ4-ND
|
DigiKey | SW ESTOP PULL/TWIST RESET 2A 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
16 In Stock |
|
$159.0000 | Buy Now | |
DISTI #
778-SSA-EB1P-02ECQ4
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SSA-EB1 30 mm Mount Emergency Stop Push Button, Non-Illuminated Base, 40 mm Actuator, IP65, Contacts: 2NC, 4-pin M12 Integral QD | 1 |
|
$159.0000 | Buy Now | |
Neutron USA | Non-Illum Emergency Stop Button, 40mm, 30mm Mount, 2 NC, IP65, SSA-EB Series | 0 |
|
$289.6800 | Buy Now |