Part Details for SSA-EB1P-22ED1Q8 by Banner Engineering Corp
Overview of SSA-EB1P-22ED1Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for SSA-EB1P-22ED1Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9671
|
Newark | Ssa-Eb1 Flush-Mount Emergency Stop Push Button:, 40 Mm Actuator, Ip65, Contacts: 2Nc/2No, M12 8-Pin Qd |Banner Engineering SSA-EB1P-22ED1Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.0000 | Buy Now |
DISTI #
2170-SSA-EB1P-22ED1Q8-ND
|
DigiKey | SW ESTOP PULL/TWIST RESET 2A 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$177.0000 | Buy Now |
DISTI #
778-SSA-EB1P-22ED1Q8
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SSA-EB1 Flush-mount Emergency Stop Push Button, 40 mm Actuator, IP65, Contacts: 2NC/2NO, 8-pin M12 Integral QD | 2 |
|
$177.0000 | Buy Now |
DISTI #
70713527
|
RS | E-Stop, Flush Mount, 40mm Pushbutton, 2NC/2NO, IP65, M12 8-pin QD | Banner Engineering SSA-EB1P-22ED1Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$185.8500 | Buy Now |