Part Details for SSA-EB1PL1-02 by Banner Engineering Corp
Overview of SSA-EB1PL1-02 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for SSA-EB1PL1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7796
|
Newark | Ssa-Eb1 Panel-Mount Emergency Stop Push Button:, Illuminated 40 Mm Actuator, Contacts: 2Nc, Screw Terminals, 30 Mm Mounting Hole |Banner Engineering SSA-EB1PL1-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0000 | Buy Now |
DISTI #
2170-SSA-EB1PL1-02-ND
|
DigiKey | SW ESTOP PULL/TWIST RESET 2A 30V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$73.0000 | Buy Now |
DISTI #
778-SSA-EB1PL1-02
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SSA-EB1 Panel-mount Emergency Stop Push Button, Illuminated 40 mm Actuator, Contacts: 2NC, Screw Terminals, 30 mm mounting hole | 0 |
|
$73.0000 | Order Now |
|
Neutron USA | E Stop Push Button, Panel Mt, Illumd 40 mm Actuator, 2NC, Screw Terms, 30mm Mt hole, 42206 | 4 |
|
$171.1200 | Buy Now |