Part Details for SSA-EB1PLGR-12ECQ8 by Banner Engineering Corp
Overview of SSA-EB1PLGR-12ECQ8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSA-EB1PLGR-12ECQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8680
|
Newark | Switch, Emergency Stop, Dpst-Nc/Spst-No, Contact Configuration:Dpst-Nc, Spst-No, Switch Operation:Turn To Release, Switch Terminals:Connector, Contact Current Max:2A, Contact Voltage Ac Nom:60V, Contact Voltage Dc Nom:75V Rohs Compliant: Yes |Banner Engineering SSA-EB1PLGR-12ECQ8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0200 / $268.5700 | Buy Now |
DISTI #
2170-SSA-EB1PLGR-12ECQ8-ND
|
DigiKey | SW ESTOP PULL/TWIST RESET 2A 30V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$251.0000 | Buy Now |
DISTI #
778-SSAEB1PLGR12ECQ8
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SSA-EB1 30 mm Mount Emergency Stop Push Button, Green and Red Flash/Solid Illuminated Base, 40 mm Actuator, IP65, Contacts: 2NC/1NO-PNP, 8-pin M12 Integral QD | 30 |
|
$251.0000 | Buy Now |
|
Neutron USA | Illuminated Emergency Stop Button, 30mm, 2 NC/1 NO, Green/Red, SSA-EB Series | 50 |
|
$444.4200 | Buy Now |