Datasheets
SSA12G by:

SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Part Details for SSA12G by TE Connectivity

Overview of SSA12G by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SSA12G

Part # Distributor Description Stock Price Buy
DISTI # 000000000000004344
Sager Slide Switches SPDT 2POS AU TOP LOW PRO SLIDE SWITCH 0
Buy Now

Part Details for SSA12G

SSA12G CAD Models

SSA12G Part Data Attributes

SSA12G TE Connectivity
Buy Now Datasheet
Compare Parts:
SSA12G TE Connectivity SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.50
Samacsys Manufacturer TE Connectivity
Actuator Angle
Actuator Length 0.079 inch
Actuator Material POLYAMIDE
Actuator Type EXTENDED TOP TYPE
Additional Feature UL
Body Breadth 3.4 mm
Body Height 3.4 mm
Body Length or Diameter 8.79 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load .02A@20VDC
Contact Resistance 0.03 mΩ
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 700VAC V
Electrical Life 10000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD
Housing Material POLYESTER
Insulation Resistance 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 1
Operating Force-Max 3.43 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 3
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type SLIDE SWITCH
Terminal Finish Gold (Au)
Terminal Length 0.118 inch
Termination Type SOLDER

SSA12G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSA12G by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSA12G by TE Connectivity

  • Please alert me when SSA12G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSA12G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSA12G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSA12G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSA12G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSA12G by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: