Filter Your Search
1 - 2 of 2 results
|
SSA12G
TE Connectivity
|
$1.6763 | Yes | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 0.03 mΩ | 1 | SPDT | LATCHED | GOLD | SLIDE SWITCH | EXTENDED TOP TYPE | UL | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | 20 V | 700VAC V | 100 MΩ | 3.43 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYESTER | 3 | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 0.079 inch | 3.4 mm | 3.4 mm | 8.79 mm | 0.118 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | TE Connectivity | ||
|
SSA-12G
Thomas & Betts
|
Check for Price | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | .02A@20VDC | 3.43 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 3.4 mm | 3.4 mm | 8.8 mm | THOMAS & BETTS CORP | unknown | EAR99 | 8536.50.90.50 |