Part Details for SSA240-4GYRY by Bedford Opto Technology Ltd
Overview of SSA240-4GYRY by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSA240-4GYRY
SSA240-4GYRY CAD Models
SSA240-4GYRY Part Data Attributes
|
SSA240-4GYRY
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
SSA240-4GYRY
Bedford Opto Technology Ltd
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Red/Yellow | |
Luminous Intensity-Min | 0.0036 cd | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C |