Part Details for SSB-COB16880SIW-11 by ITW Lumex
Overview of SSB-COB16880SIW-11 by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSB-COB16880SIW-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMXSSB-COB16880SIW-11
|
Heilind Electronics | 168 X 80MM CUSTOMBACKLITE | Americas - 135 in Stock |
|
Buy Now | |
DISTI #
LMXSSB-COB16880SIW-11
|
Interstate Connecting Components | 168 X 80MM CUSTOMBACKLITE | 45 |
|
Buy Now |