Part Details for SSC-601A by Metcal
Overview of SSC-601A by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC-601A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9013
|
Newark | Soldering Iron Tip, Conical, 1 Mm Rohs Compliant: Yes |Metcal SSC-601A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8800 | Buy Now |
DISTI #
76K2402
|
Newark | Tip Cartridge, Soldering, Conical 0.04In, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Conical, Sharp, For Use With:Metcal Sp200 Soldering Systems, Product Range:Ssc Series, Series:600, Tip/Nozzle Length:0.6" Rohs Compliant: Yes |Metcal SSC-601A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7000 | Buy Now |
DISTI #
745-SSC-601A
|
Mouser Electronics | Soldering Irons Cartridge Conical Sharp 1mm (0.039in) RoHS: Compliant | 2 |
|
$23.7000 | Buy Now |
DISTI #
SSC-601A
|
TME | Tip, conical, 0.8mm, 357°C, for soldering station, METCAL SP200 Min Qty: 1 | 0 |
|
$22.2900 / $22.7600 | RFQ |
DISTI #
551TI601
|
Techni-Tool, Inc. | Metcal SSC-601A .040" Sharp Conical Soldering Cartridge Tip, SSC Series | 5 |
|
$23.7000 | Buy Now |
DISTI #
551TI601
|
TestEquity LLC | Metcal SSC-601A .040" Sharp Conical Soldering Cartridge Tip, SSC Series | 5 |
|
$23.7000 | Buy Now |