Part Details for SSC02SYAN by Sullins Connector Solutions
Overview of SSC02SYAN by Sullins Connector Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC02SYAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9002-ND
|
DigiKey | CONN JUMPER SHORTING GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73033 In Stock |
|
$0.0886 / $0.2100 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 9233Box |
|
$0.0887 / $0.1100 | Buy Now |
|
Future Electronics | 2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0793 / $0.0982 | Buy Now |
|
Bisco Industries | 64 |
|
Buy Now | ||
DISTI #
SULSSC02SYAN
|
Heilind Electronics | CLOSED TOP JUMPER PBT/PHOSPHO | Americas - 36 in Stock37500 On Order |
|
$0.0983 / $0.1057 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Conn, Header, Jumper/shunt, 2 Contacts, Skt | 612 |
|
$0.2650 / $0.6625 | Buy Now |
|
Quest Components | Conn, Header, Jumper/shunt, 2 Contacts, Skt | 374 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | Conn, Header, Jumper/shunt, 2 Contacts, Skt | 18 |
|
$0.1815 | Buy Now |
DISTI #
SULSSC02SYAN
|
Interstate Connecting Components | CLOSED TOP JUMPER PBT/PHOSPHO | 77500 On Order |
|
$0.0983 / $0.1057 | Buy Now |
Part Details for SSC02SYAN
SSC02SYAN CAD Models
SSC02SYAN Part Data Attributes
|
SSC02SYAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SSC02SYAN
Sullins Connector Solutions
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for SSC02SYAN
This table gives cross-reference parts and alternative options found for SSC02SYAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSC02SYAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC02SYAN | Interconnection Device, | Sullins Connector Solutions | SSC02SYAN vs SPC02SYAN |