Part Details for SSC12AEA by TE Connectivity
Overview of SSC12AEA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC12AEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1437470-9
|
TTI | Time Delay & Timing Relays SSC12AEA Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$152.3200 | Buy Now |
Part Details for SSC12AEA
SSC12AEA CAD Models
SSC12AEA Part Data Attributes
|
SSC12AEA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC12AEA
TE Connectivity
On-Delay Relay, 2 Form C, DPDT, 120VDC (Coil), AC/DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 100.33 X 50.038 X 50.038 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |