Part Details for SSC12AFA by TE Connectivity
Overview of SSC12AFA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSC12AFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3842
|
Newark | Time Delay Relay, Dpdt, 180S, 120Vac, Contact Voltage Vdc:28Vdc, Time Min:6S, Time Max:180S, Product Range:Ssc Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:120Vac Rohs Compliant: No |Agastat Te Connectivity SSC12AFA RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0100 / $190.7400 | Buy Now |
DISTI #
SSC12AFA-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 9 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.3822 | Buy Now |
DISTI #
71994417
|
RS | Relay, Ssc12Afa=120V 50/60Hz 6/180 Se | TE Connectivity SSC12AFA RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$170.9700 | RFQ |
|
Onlinecomponents.com | Time Delay Relay - DPDT - 6 to 180 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in |
1 In Stock |
|
$179.0900 / $218.8600 | Buy Now |
|
Master Electronics | Time Delay Relay - DPDT - 6 to 180 sec. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in |
1 In Stock |
|
$179.0900 / $218.8600 | Buy Now |
Part Details for SSC12AFA
SSC12AFA CAD Models
SSC12AFA Part Data Attributes
|
SSC12AFA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC12AFA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 120VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 6-180s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 180 s | |
Adjustable Time Delay-Min | 6 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; FM | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |