Part Details for SSC12ALA by TE Connectivity
Overview of SSC12ALA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSC12ALA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3843
|
Newark | Time Delay Relay, Dpdt, 10Min, 120Vac, Contact Voltage Vdc:28Vdc, Time Min:0.33Min, Time Max:10Min, Product Range:Ssc Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:120Vac Rohs Compliant: No |Agastat Te Connectivity SSC12ALA RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.3500 | Buy Now |
DISTI #
655-SSC12ALA
|
Mouser Electronics | Time Delay & Timing Relays SSC12ALA=120VAC 50/60HZ 20S TO RoHS: Compliant | 2 |
|
$357.9600 / $370.6000 | Buy Now |
DISTI #
70132140
|
RS | Relay Time Delay 120V 10A .33 to 10minute delay | TE Connectivity SSC12ALA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$340.2100 / $378.0100 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - DPDT - 0.33 to 10 min. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in |
6 In Stock |
|
$325.3500 / $365.0600 | Buy Now |
DISTI #
9-1437470-0
|
TTI | Time Delay & Timing Relays SSC12ALA=120VAC 50/60HZ 20S TO Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay - DPDT - 0.33 to 10 min. On Delay - 120VAC/VDC - Knob Adjust - 8 Pin Plug-in |
6 In Stock |
|
$325.3500 / $365.0600 | Buy Now |
|
Neutron USA | Relay Time Delay 120V 10A .33 to 10minute delay | 21 |
|
$672.0600 | Buy Now |
Part Details for SSC12ALA
SSC12ALA CAD Models
SSC12ALA Part Data Attributes
|
SSC12ALA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC12ALA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 120VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 19.8-600s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 600 s | |
Adjustable Time Delay-Min | 19.8 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage(DC)-Max | 120 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; FM | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |