Part Details for SSC22EBA by TE Connectivity
Overview of SSC22EBA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSC22EBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437472-8
|
TTI | Time Delay & Timing Relays SSC22EBA Min Qty: 35 Package Multiple: 1 Container: Each | Americas - 0 |
|
$240.8800 | Buy Now |
Part Details for SSC22EBA
SSC22EBA CAD Models
SSC22EBA Part Data Attributes:
|
SSC22EBA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSC22EBA
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 10A (CONTACT), 28VDC (CONTACT), 0.5-15s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 15 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 50 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 50 mm | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 50 X 50 X 83 | |
Reference Standard | CE; CSA; FM | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |