Part Details for SSC4H-S25-D0 by Panduit Corp
Overview of SSC4H-S25-D0 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC4H-S25-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5887
|
Newark | Sta-Strap Clamp Tie, 15.6", Heavy, Wr Nylon 6.6, Screw Hole Size 1/4 (M6), Blac Rohs Compliant: Yes |Panduit SSC4H-S25-D0 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$685.3300 / $841.7100 | Buy Now |
DISTI #
298-20391-ND
|
DigiKey | CBL TIE RELEAS BLK 120LB 1.299' Min Qty: 500 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$1.1499 | Buy Now |
DISTI #
SSC4H-S25-D0
|
Avnet Americas | Cable Accessories Strap Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: SSC4H-S25-D0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$1.0763 | Buy Now |
DISTI #
644-SSC4H-S25-D0
|
Mouser Electronics | Cable Tie Mounts STA-STRAP CLAMP TIE RoHS: Compliant | 370 |
|
$1.3700 / $1.8600 | Buy Now |
DISTI #
71406998
|
RS | Sta-Strap clamp tie, 1/4 (M6) screw, 15.6"L, weather resistant nylon, black | Panduit SSC4H-S25-D0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.5600 | RFQ |
DISTI #
PANSSC4H-S25-D0
|
Heilind Electronics | Clamp Tie, 2-Piece, 15.6L (394mm), 1/4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, weather resistant nylon 6.6, black. RoHS: Compliant |
400 In Stock |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
51580258
|
Verical | Cable Ties, Releasable Weather Resistant Nylon 6/6 Black 102mm 534N RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1806 | Americas - 400 |
|
$1.8940 | Buy Now |
DISTI #
SSC4H-S25-D0
|
Avnet Americas | Cable Accessories Strap Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: SSC4H-S25-D0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$1.0763 | Buy Now |
DISTI #
000000000000633955
|
Sager | Cable Tie Mounts STA-STRAP CLAMP TIE Min Qty: 500 | 0 |
|
$1.1200 / $1.1800 | Buy Now |