Part Details for SSCDANN600MDSA3 by Honeywell Sensing and Control
Overview of SSCDANN600MDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDANN600MDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0580
|
Newark | Trustability Pressure Sensor |Honeywell SSCDANN600MDSA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
SSCDANN600MDSA3-ND
|
DigiKey | SENSOR 8.7PSID 0.19" 12BIT 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
167 In Stock |
|
$38.9124 / $52.9600 | Buy Now |
DISTI #
785-SSCDANN600MDSA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$38.9100 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 600 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
DISTI #
SSCDANN600MDSA3
|
TME | Sensor: pressure, -600÷600mbar, differential, OUT: SPI, THT, DIP Min Qty: 100 | 0 |
|
$74.4100 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 600 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
Part Details for SSCDANN600MDSA3
SSCDANN600MDSA3 CAD Models
SSCDANN600MDSA3 Part Data Attributes
|
SSCDANN600MDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDANN600MDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -8.702Psi Min, 8.702Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 9.91 mm | |
Body Height | 13.85 mm | |
Body Length or Diameter | 12.45 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 8.702 Psi | |
Pressure Range-Min | -8.702 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |