Part Details for SSCDANV150PGAA5 by Honeywell Sensing and Control
Overview of SSCDANV150PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDANV150PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T2045
|
Newark | Pressure Sensor, Gauge, 150Psi, 5Vdc, Operating Pressure Max:150Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Honeywell SSCDANV150PGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8500 | Buy Now |
DISTI #
480-6637-ND
|
DigiKey | SENSOR 150PSIG 0.19" 4.5V 8DIP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
89 In Stock |
|
$30.7230 / $36.6500 | Buy Now |
DISTI #
785-SSCDANV150PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 139 |
|
$35.4600 / $50.7900 | Buy Now |
DISTI #
73357615
|
RS | Board Mount Pressure Sensor, 5V, DIP, Single Axial barbed, SSC Series | Honeywell SSCDANV150PGAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7100 / $50.7900 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, Diagnostics On RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
DISTI #
SSCDANV150PGAA5
|
TTI | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$35.1100 | Buy Now |
DISTI #
SSCDANV150PGAA5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, THT, DIP, -40÷85°C Min Qty: 1 | 188 |
|
$31.2400 / $36.2300 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, Diagnostics On RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensors Sing Axial Barb Port DIP,150 psi,Gage,5V | 50 |
|
$59.9900 | Buy Now |
Part Details for SSCDANV150PGAA5
SSCDANV150PGAA5 CAD Models
SSCDANV150PGAA5 Part Data Attributes
|
SSCDANV150PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDANV150PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |