Part Details for SSCDJJN100MDAA5 by Honeywell Sensing and Control
Overview of SSCDJJN100MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCDJJN100MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8216
|
Newark | Trustability Pressure Sensor/Honeywell |Honeywell SSCDJJN100MDAA5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$28.4200 / $40.6600 | Buy Now |
DISTI #
76AK1111
|
Newark | Trustability Pressure Sensor |Honeywell SSCDJJN100MDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0400 / $52.5500 | Buy Now |
DISTI #
2266-SSCDJJN100MDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$61.1400 / $77.2900 | Buy Now |
DISTI #
480-SSCDJJN100MDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
785-SSCDJJN100MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V | 0 |
|
Order Now | |
|
Onlinecomponents.com | Standard Accuracy Board Mount Pressure Sensors RoHS: Compliant |
11 Partner Stock |
|
$58.7300 / $78.4500 | Buy Now |
DISTI #
SSCDJJN100MDAA-0
|
TME | SSCDJJN100MDAA5 Min Qty: 1 | 11 |
|
$61.1310 / $80.7472 | Buy Now |
DISTI #
C1S315200562196
|
Chip1Stop | Pressure sensors, transducers | 11 |
|
$44.2000 / $45.3000 | Buy Now |
|
Master Electronics | Standard Accuracy Board Mount Pressure Sensors RoHS: Compliant |
11 Partner Stock |
|
$58.7300 / $78.4500 | Buy Now |