-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8011
|
Newark | Pressure Sensor, Operating Pressure Max:60Mbar, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Radial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:10Mmrohs Compliant: Yes |Honeywell SSCDRRN060MDAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-6642-ND
|
DigiKey | SENSOR 0.87PSID 0.08" 4.5V 8DIP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1247 In Stock |
|
$29.9380 / $35.7100 | Buy Now |
DISTI #
785-SSCDRRN060MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V RoHS: Compliant | 314 |
|
$35.9200 / $50.7800 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
378 In Stock |
|
$28.7100 / $42.1600 | Buy Now |
DISTI #
SSCDRRN060MDAA5
|
TME | Sensor: pressure, -60÷60mbar, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$71.5000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
378 In Stock |
|
$28.7100 / $42.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCDRRN060MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRRN060MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.87 Psi | |
Pressure Range-Min | -0.87 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SSCDRRN060MDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCDRRN060MDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCDRRN060MDAA3 | Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | SSCDRRN060MDAA5 vs SSCDRRN060MDAA3 |