There are no models available for this part yet.
Overview of SSCDRRT250MDAA5 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDRRT250MDAA5 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W0897
|
Newark | Silicon Pressure Sensor |Honeywell SSCDRRT250MDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now | |
DISTI #
SSCDRRT250MDAA5-ND
|
DigiKey | SENSOR 3.63PSID 0.08" 4.5V 8DIP Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7400 | Buy Now | |
DISTI #
785-SSCDRRT250MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V RoHS: Compliant | 28 |
|
$28.7400 / $50.9800 | Buy Now | |
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 250 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
46 In Stock |
|
$28.0400 / $50.6900 | Buy Now | ||
DISTI #
SSCDRRT250MDAA5
|
TME | Sensor: pressure, -250÷250mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$75.6500 | RFQ | |
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 250 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options RoHS: Compliant |
46 In Stock |
|
$28.0400 / $50.6900 | Buy Now |
CAD Models for SSCDRRT250MDAA5 by Honeywell Sensing and Control
Part Data Attributes for SSCDRRT250MDAA5 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
ROHS COMPLIANT, CERAMIC, DIP-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 1.93 MM
|
Body Breadth
|
10 mm
|
Body Height
|
6.16 mm
|
Body Length or Diameter
|
13.35 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
3.63 Psi
|
Pressure Range-Min
|
-3.63 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|