Part Details for SSCMLNN015PAAA3 by Honeywell Sensing and Control
Overview of SSCMLNN015PAAA3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMLNN015PAAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SSCMLNN015PAAA3-ND
|
DigiKey | Absolute, 0Psi Min, 15Psi Max, 0 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$36.5700 / $39.6800 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0.33V to 2.97V 0psi to 15psi Absolute Medical 8-Pin SMD Module RoHS: Compliant |
10 Partner Stock |
|
$19.4700 / $28.4100 | Buy Now |
DISTI #
59865697
|
Verical | Board Mount Pressure Sensor 0.33V to 2.97V 0psi to 15psi Absolute Medical 8-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$35.7200 / $37.2100 | Buy Now |
|
Master Electronics | Pressure Sensor 0.33V to 2.97V 0psi to 15psi Absolute Medical 8-Pin SMD Module RoHS: Compliant |
10 Partner Stock |
|
$19.4700 / $28.4100 | Buy Now |
Part Details for SSCMLNN015PAAA3
SSCMLNN015PAAA3 CAD Models
SSCMLNN015PAAA3 Part Data Attributes:
|
SSCMLNN015PAAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMLNN015PAAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Breadth | 10 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMLNN015PAAA3
This table gives cross-reference parts and alternative options found for SSCMLNN015PAAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMLNN015PAAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMLNN015PAAA5 | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | SSCMLNN015PAAA3 vs SSCMLNN015PAAA5 |