Part Details for SSCMNNN030PAAA3 by Honeywell Sensing and Control
Overview of SSCMNNN030PAAA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCMNNN030PAAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0623
|
Newark | Trustability Pressure Sensor |Honeywell SSCMNNN030PAAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
SSCMNNN030PAAA3-ND
|
DigiKey | SENSOR 30PSIA 2.97V 8SMT Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2842 | Buy Now |
DISTI #
785-SSCMNNN030PAAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, No Ports Absolute, 3.3V RoHS: Compliant | 0 |
|
$35.9200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, No Ports, 30 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options |
125 Partner Stock |
|
$38.9300 / $65.8000 | Buy Now |
DISTI #
SSCMNNN030PAAA3
|
TME | Sensor: pressure, 0÷30psi, absolute, OUT: analogue, SMT, -40÷85°C Min Qty: 1 | 0 |
|
$104.1000 / $121.4500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, No Ports, 30 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options |
125 Partner Stock |
|
$38.9300 / $65.8000 | Buy Now |
Part Details for SSCMNNN030PAAA3
SSCMNNN030PAAA3 CAD Models
SSCMNNN030PAAA3 Part Data Attributes:
|
SSCMNNN030PAAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMNNN030PAAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Breadth | 10 mm | |
Body Height | 6.41 mm | |
Body Length or Diameter | 13.4 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |