Part Details for SSCMRRT100MDAA5 by Honeywell Sensing and Control
Overview of SSCMRRT100MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMRRT100MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-SSCMRRT100MDAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7400 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Liquid Media On Port 1, No Diagnostics RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
DISTI #
SSCMRRT100MDAA5
|
TME | Sensor: pressure, -100÷100mbar, differential, OUT: analogue, SMT Min Qty: 50 | 0 |
|
$70.9000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Liquid Media On Port 1, No Diagnostics RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
Part Details for SSCMRRT100MDAA5
SSCMRRT100MDAA5 CAD Models
SSCMRRT100MDAA5 Part Data Attributes
|
SSCMRRT100MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRT100MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | -1.45 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMRRT100MDAA5
This table gives cross-reference parts and alternative options found for SSCMRRT100MDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMRRT100MDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMRRT100MDAA3 | Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | SSCMRRT100MDAA5 vs SSCMRRT100MDAA3 |