There are no models available for this part yet.
Overview of SSCSAAN010ND2A3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSAAN010ND2A3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Dual Axial Barbed Ports, Opposite Sides, 10 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Diagnostics RoHS: Compliant |
2559 Partner Stock |
|
$40.2800 / $65.2800 | Buy Now | ||
DISTI #
SSCSAAN010ND2A3
|
TME | Sensor: pressure, -25÷25mbar, differential, OUT: I2C, THT, SIP Min Qty: 100 | 0 |
|
$60.7800 | RFQ | |
DISTI #
C1S315200700112
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 2559 |
|
$33.1000 / $57.2000 | Buy Now | |
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Dual Axial Barbed Ports, Opposite Sides, 10 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Diagnostics RoHS: Compliant |
2559 Partner Stock |
|
$40.2800 / $65.2800 | Buy Now |
CAD Models for SSCSAAN010ND2A3 by Honeywell Sensing and Control
Part Data Attributes for SSCSAAN010ND2A3 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SIP-4
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 4.93 MM
|
Body Height
|
10 mm
|
Body Length or Diameter
|
10 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
12
|
Operating Current-Max
|
2.1 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Range
|
0.20-0.80V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
0.361 Psi
|
Pressure Range-Min
|
-0.361 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Response Time
|
460 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.33 V
|
Supply Voltage-Min
|
3.27 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for SSCSAAN010ND2A3
This table gives cross-reference parts and alternative options found for SSCSAAN010ND2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSAAN010ND2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSAAN010ND2A5 | Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | SSCSAAN010ND2A3 vs SSCSAAN010ND2A5 |
Related Parts for SSCSAAN010ND2A3
-
SSCSNBN015PAAA5Pressure Sensors
-
SP3232EHEA-LLine Driver or Receivers
-
SQM120N03-1M5L-GE3Power Field-Effect Transistors
-
SR540Rectifier Diodes
-
SSF-LXH250GIDVisible LEDs
-
SPU1410LR5H-QB-7Other Consumer ICs
-
SSCEB31DSnap Acting/Limit Switches
-
SR-5-40MA-BKElectric Fuses
-
SNJ54LS366AJBus Driver/Transceivers