Part Details for SSCSNBN005NDAA5 by Honeywell Sensing and Control
Overview of SSCSNBN005NDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCSNBN005NDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1025
|
Newark | Pressure |Honeywell SSCSNBN005NDAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4500 | Buy Now |
DISTI #
480-3774-ND
|
DigiKey | SENSOR 0.18PSID 0.19" 4.5V 4SIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
108 In Stock |
|
$71.1518 / $91.4800 | Buy Now |
DISTI #
785-SSCSNBN005NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V RoHS: Compliant | 65 |
|
$69.9100 / $87.1000 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options |
8 In Stock |
|
$50.2800 / $73.8500 | Buy Now |
DISTI #
60869249
|
Verical | Pressure Sensor -5inH2O to 5inH2O Differential 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 7 |
|
$102.0727 / $107.2271 | Buy Now |
DISTI #
SSCSNBN005NDAA5
|
TTI | Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$49.2100 / $61.5200 | Buy Now |
DISTI #
SSCSNBN005NDAA5
|
TME | Sensor: pressure, -12.5÷12.5mbar, differential, OUT: analogue Min Qty: 100 | 0 |
|
$86.8300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 5 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options |
8 In Stock |
|
$50.2800 / $73.8500 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, 4-SIP Fast Mt Dual Ax Sam Dry gas ±5 inH2O Differ, Ana Vout: 0.1-0.9Vs, Vs:5V, Accur: ±0.25%, Resp t: 1ms, Op: -40~85°C | 50 |
|
$151.8500 | Buy Now |
Part Details for SSCSNBN005NDAA5
SSCSNBN005NDAA5 CAD Models
SSCSNBN005NDAA5 Part Data Attributes:
|
SSCSNBN005NDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN005NDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.181Psi Min, 0.181Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 0.181 Psi | |
Pressure Range-Min | -0.181 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSNBN005NDAA5
This table gives cross-reference parts and alternative options found for SSCSNBN005NDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSNBN005NDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSNBN005NDAA3 | Peizoresistive Sensor, Differential, -.181Psi Min, 0.181Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 | Honeywell Sensing and Control | SSCSNBN005NDAA5 vs SSCSNBN005NDAA3 |