Part Details for SSCSNBN1.6KD4A3 by Honeywell Sensing and Control
Overview of SSCSNBN1.6KD4A3 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN1.6KD4A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5597
|
Newark | Trustability Pressure Sensor |Honeywell SSCSNBN1.6KD4A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4500 | Buy Now |
DISTI #
480-SSCSNBN1.6KD4A3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3400 | Buy Now |
DISTI #
785-SSCSNBN1.6KD4A3
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Differential, 3.3V | 0 |
|
$63.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
742 Partner Stock |
|
$65.1800 / $89.9500 | Buy Now |
DISTI #
66384907
|
Verical | Board Mount Pressure Sensor -1.6kPa to 1.6kPa Differential 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 742 |
|
$44.4700 / $60.0400 | Buy Now |
DISTI #
SSCSNBN1.6KD4A3
|
TME | Sensor: pressure, -1.6÷1.6kPa, differential, OUT: I2C, THT, SIP Min Qty: 100 | 0 |
|
$90.2200 | RFQ |
DISTI #
C1S315200680182
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant pbFree: Yes | 742 |
|
$40.1000 / $69.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
742 Partner Stock |
|
$65.1800 / $89.9500 | Buy Now |
Part Details for SSCSNBN1.6KD4A3
SSCSNBN1.6KD4A3 CAD Models
SSCSNBN1.6KD4A3 Part Data Attributes
|
SSCSNBN1.6KD4A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN1.6KD4A3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.23 Psi | |
Pressure Range-Min | -0.23 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |