Part Details for SSCSSND100PA2A3 by Honeywell Sensing and Control
Overview of SSCSSND100PA2A3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCSSND100PA2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2504
|
Newark | Trustability Silicon Pressure |Honeywell SSCSSND100PA2A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5400 / $52.3900 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 100 psi Absolute, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On |
80 Partner Stock |
|
$35.0300 / $45.2800 | Buy Now |
DISTI #
65686565
|
Verical | Board Mount Pressure Sensor 0psi to 100psi Absolute Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 80 |
|
$35.8500 / $37.9600 | Buy Now |
DISTI #
SSCSSND100PA2A3
|
TME | Sensor: pressure, 0÷100psi, absolute, OUT: I2C, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$47.8200 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Inner Diameter Seal, 100 psi Absolute, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On |
80 Partner Stock |
|
$35.0300 / $45.2800 | Buy Now |
Part Details for SSCSSND100PA2A3
SSCSSND100PA2A3 CAD Models
SSCSSND100PA2A3 Part Data Attributes:
|
SSCSSND100PA2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSSND100PA2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 5.1 mm | |
Body Height | 13.11 mm | |
Body Length or Diameter | 12.57 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSSND100PA2A3
This table gives cross-reference parts and alternative options found for SSCSSND100PA2A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSSND100PA2A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSSND100PA2A5 | Peizoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | SSCSSND100PA2A3 vs SSCSSND100PA2A5 |