SSCSSNT015PDAA5
Description: Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4

Overview of SSCSSNT015PDAA5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SSCSSNT015PDAA5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # SSCSSNT015PDAA5
TME Sensor: pressure, -15÷15psi, differential, OUT: analogue, THT, SIP Min Qty: 100 0
  • 100 $56.5700
$56.5700 RFQ

CAD Models for SSCSSNT015PDAA5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSCSSNT015PDAA5 by Honeywell Sensing and Control

SSCSSNT015PDAA5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
ROHS COMPLIANT, CERAMIC, SIP-4
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
TEMPERATURE COMPENSATED OVER -20 TO 85 DEG
Body Breadth
5.1 mm
Body Height
13.11 mm
Body Length or Diameter
12.57 mm
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
3 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
HOLE
Pressure Range-Max
15 Psi
Pressure Range-Min
-15 Psi
Pressure Sensing Mode
DIFFERENTIAL
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. SSCSSNT015PDAA5
    Honeywell Sensing and Control
    Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
    VS

Alternate Parts for SSCSSNT015PDAA5

This table gives cross-reference parts and alternative options found for SSCSSNT015PDAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSSNT015PDAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSCSSNT015PDAA3 Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 Honeywell Sensing and Control SSCSSNT015PDAA5 vs SSCSSNT015PDAA3

Related Parts for SSCSSNT015PDAA5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSCSSNT015PDAA5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSCSSNT015PDAA5 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of SSCSSNT015PDAA5 would you like to use for your alert(s)?
  • Please alert me when SSCSSNT015PDAA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSCSSNT015PDAA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSCSSNT015PDAA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSCSSNT015PDAA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSCSSNT015PDAA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSCSSNT015PDAA5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: