Part Details for SSD20 by Eaton Bussmann
Overview of SSD20 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5566
|
Newark | 20A 240V Ac Industrial Fuse |Eaton Bussmann SSD20 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $21.2500 | Buy Now |
DISTI #
SSD20-ND
|
DigiKey | FUSE CRTRDGE 20A 240VAC CYLINDR Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7500 | Buy Now |
DISTI #
70425980
|
RS | BS88 industrial low voltage E1 fuse, 20A | Bussmann by Eaton SSD20 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.4800 | RFQ |