There are no models available for this part yet.
Overview of SSF213T050 by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SSF213T050 by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y1225
|
Newark | Sensor, Miniature Float Switch, Spst, Ss, Operating Pressure Max:5Bar, Sensor Body Material:Stainless Steel, Output Current:100Ma, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Sensata/cynergy3 SSF213T050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.7200 / $216.2000 | Buy Now | |
DISTI #
725-1349-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$188.3696 / $207.2100 | Buy Now | |
DISTI #
70662194
|
RS | Sensor, Float, Horz Int Mnt, 1VA, SS, 1/8in. BSP | Sensata - Cynergy3 SSF213T050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$209.3900 | RFQ | |
Onlinecomponents.com | Horizontal internal mount 1VA SS 304 grade 1/8" BSP RoHS: Compliant |
5 In Stock |
|
$161.7100 / $172.3700 | Buy Now | ||
Master Electronics | Horizontal internal mount 1VA SS 304 grade 1/8" BSP RoHS: Compliant |
5 In Stock |
|
$161.7100 / $172.3700 | Buy Now |