Part Details for SSF215XPL by Cynergy3 Components
Overview of SSF215XPL by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF215XPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X5132
|
Newark | Horizontal Long Reach External Mount 50Va Ss 304 Grade 1/2" Npt Din 43650 |Sensata/cynergy3 SSF215XPL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.7500 / $229.0100 | Buy Now |
DISTI #
SSF215XPL-ND
|
DigiKey | FLOATSWITCH 50VA NC/NO HORZ SS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.5520 / $209.6100 | Buy Now |
DISTI #
70717298
|
RS | Sensor, Float Switch, Horiz, Long ReachExt Mount 50VA, SS, 1/2"NPT Din 43650 | Sensata - Cynergy3 SSF215XPL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$213.9200 | RFQ |
|
Onlinecomponents.com | Horizontal Long Reach external mount 50VA SS 304 grade 1/2" NPT Din 43650 RoHS: Compliant |
20 In Stock |
|
$169.8700 / $182.4500 | Buy Now |
|
Master Electronics | Horizontal Long Reach external mount 50VA SS 304 grade 1/2" NPT Din 43650 RoHS: Compliant |
20 In Stock |
|
$169.8700 / $182.4500 | Buy Now |