There are no models available for this part yet.
Overview of SSF22X100 by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SSF22X100 by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y0874
|
Newark | Sensor, Float Switch, Spst-No/Nc, Ss, Operating Pressure Max:10Bar, Sensor Body Material:Stainless Steel, Output Current:500Ma, Product Range:-, Svhc:No Svhc (17-Dec-2015), Body Material:Stainless Steel, Contact Configuration:1No/Rohs Compliant: Yes |Sensata/cynergy3 SSF22X100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$115.5500 | Buy Now | |
DISTI #
725-1019-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$98.0023 / $111.0800 | Buy Now | |
DISTI #
70043274
|
RS | SENSOR, VERTICAL INTERNAL MOUNT 50VA SS 316 GRADE, 1/8"BSP | Sensata - Cynergy3 SSF22X100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2200 / $112.1900 | RFQ | |
Onlinecomponents.com | Vertical 50VA SS 316 grade 1/8" BSP RoHS: Compliant |
10 In Stock |
|
$83.6100 / $103.4600 | Buy Now | ||
DISTI #
73572508
|
Verical | Level Sensor 10bar 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 9 |
|
$112.6840 / $134.4980 | Buy Now | |
DISTI #
SSF22X100
|
TME | Sensor: liquid level, max.120°C, OUT: SPST-NO, lead 1m, 0.5A, 50VA Min Qty: 1 | 5 |
|
$82.0500 / $94.6700 | Buy Now | |
DISTI #
000000000006096912
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$98.0400 / $111.1100 | Buy Now | |
Master Electronics | Vertical 50VA SS 316 grade 1/8" BSP RoHS: Compliant |
10 In Stock |
|
$83.6100 / $103.4600 | Buy Now |