Part Details for SSF2320Y by Suzhou Good-Ark Electronics Co Ltd
Overview of SSF2320Y by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSF2320Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-SSF2320YCT-ND
|
DigiKey | MOSFET, N-CH, SINGLE, 0.8A, 20V, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20990 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
C1S333400003994
|
Chip1Stop | MOSFET RoHS: Compliant | 98 |
|
$0.0692 | Buy Now |
Part Details for SSF2320Y
SSF2320Y CAD Models
SSF2320Y Part Data Attributes
|
SSF2320Y
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSF2320Y
Suzhou Good-Ark Electronics Co Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |