Part Details for SSH-010-1.50-G-D-A-K-TR by Samtec Inc
Overview of SSH-010-1.50-G-D-A-K-TR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SSH-010-1.50-G-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004009060
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SSH-010-1.50-G-D-A-K-TR
SSH-010-1.50-G-D-A-K-TR CAD Models
SSH-010-1.50-G-D-A-K-TR Part Data Attributes
|
SSH-010-1.50-G-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSH-010-1.50-G-D-A-K-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.072 inch | |
Body Length | 0.451 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 550VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5974 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for SSH-010-1.50-G-D-A-K-TR
This table gives cross-reference parts and alternative options found for SSH-010-1.50-G-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSH-010-1.50-G-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-215311-0 | HEADER CONNECTOR,PCB MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | SSH-010-1.50-G-D-A-K-TR vs 6-215311-0 |
YA-V45P-2X47 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Morethanall Co Ltd | SSH-010-1.50-G-D-A-K-TR vs YA-V45P-2X47 |
BB02-KY202-K03-A00000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug | GradConn Ltd | SSH-010-1.50-G-D-A-K-TR vs BB02-KY202-K03-A00000 |
2-172072-1 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug | Amphenol FCi | SSH-010-1.50-G-D-A-K-TR vs 2-172072-1 |
2-172072-1 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug, | Amphenol Communications Solutions | SSH-010-1.50-G-D-A-K-TR vs 2-172072-1 |
ERF8-010-05.0-L-DV-K-L-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator | Samtec Inc | SSH-010-1.50-G-D-A-K-TR vs ERF8-010-05.0-L-DV-K-L-TR |
BL2-85D6-650-GT-20U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | SSH-010-1.50-G-D-A-K-TR vs BL2-85D6-650-GT-20U |
Z710-0200-003-Z | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | SSH-010-1.50-G-D-A-K-TR vs Z710-0200-003-Z |
BB02-KY202-K03-B00000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Plug | GradConn Ltd | SSH-010-1.50-G-D-A-K-TR vs BB02-KY202-K03-B00000 |
503367-2000 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | SSH-010-1.50-G-D-A-K-TR vs 503367-2000 |