Datasheets
SSH22N50A by:

Power Field-Effect Transistor, 22A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN

Part Details for SSH22N50A by Fairchild Semiconductor Corporation

Overview of SSH22N50A by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SSH22N50A

SSH22N50A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSH22N50A Part Data Attributes:

SSH22N50A Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SSH22N50A Fairchild Semiconductor Corporation Power Field-Effect Transistor, 22A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-3PN
Package Description TO-3PN, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 2151 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 22 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 278 W
Pulsed Drain Current-Max (IDM) 88 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SSH22N50A

This table gives cross-reference parts and alternative options found for SSH22N50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSH22N50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSH22N50A Power Field-Effect Transistor, 22A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN Samsung Semiconductor SSH22N50A vs SSH22N50A
Part Number Description Manufacturer Compare
RFP15N08L 15A, 80V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation SSH22N50A vs RFP15N08L
RFG45N06 Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation SSH22N50A vs RFG45N06
RFP12N06RLE Power Field-Effect Transistor, 12A I(D), 60V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor SSH22N50A vs RFP12N06RLE
RFG70N06 70A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN Rochester Electronics LLC SSH22N50A vs RFG70N06
SPP30N03 Power Field-Effect Transistor, 30A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-220, 3 PIN Infineon Technologies AG SSH22N50A vs SPP30N03
RFP45N06LE Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation SSH22N50A vs RFP45N06LE
RFP25N05 25A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC SSH22N50A vs RFP25N05
SPP30N03 Power Field-Effect Transistor, 30A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Siemens SSH22N50A vs SPP30N03
RFP30P06 30A, 60V, 0.065ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation SSH22N50A vs RFP30P06
RFP45N06_NL Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation SSH22N50A vs RFP45N06_NL

SSH22N50A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSH22N50A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSH22N50A by Fairchild Semiconductor Corporation

  • Please alert me when SSH22N50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSH22N50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSH22N50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSH22N50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSH22N50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSH22N50A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: