SSJ22
Description: SLIDE SWITCH,STRAIGHT,DPDT,PC TAIL TERMINAL

Overview of SSJ22 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SSJ22 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000087900
Sager TE Connectivity 0
Buy Now

CAD Models for SSJ22 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSJ22 by TE Connectivity

SSJ22
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Length
0.079 inch
Actuator Material
POLYACETAL
Actuator Type
SLIDE
Body Breadth
5.9944 mm
Body Height
9.4996 mm
Body Length or Diameter
10.0076 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact Resistance
0.03 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Dielectric Withstand Volts
500VRMS V
Electrical Life
15000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Insulation Resistance
100000000 Ω
Insulator Material
POLYESTER
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
DPDT
Terminal Length
0.118 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. SSJ22
    TE Connectivity
    SLIDE SWITCH,STRAIGHT,DPDT,PC TAIL TERMINAL
    VS

Related Parts for SSJ22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSJ22 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSJ22 by TE Connectivity

Select Manufacturer
Which Manufacturer of SSJ22 would you like to use for your alert(s)?
  • Please alert me when SSJ22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSJ22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSJ22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSJ22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSJ22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSJ22 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: