-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL11-J2C00-000001
|
Avnet Americas | Connector SSL1.1 Receptacle 2POS Solder Surface Mount Right Angle T/R - Bulk (Alt: SSL11-J2C00-000001) RoHS: Not Compliant Min Qty: 9600 Package Multiple: 9600 Container: Bulk | 0 |
|
$0.3241 | Buy Now |
DISTI #
523-SSL11J2C00000001
|
Mouser Electronics | Lighting Connectors SSL, 1.1, 3A, 02 Pins, Receptacle, Right Angle With Post RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL11-J2C00-000001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SSL11-J2C00-000001
Amphenol Corporation
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.116 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | JACK | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 2 |