Part Details for SSL11-P2D00-000001 by Amphenol LTW Technology
Overview of SSL11-P2D00-000001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL11-P2D00-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7950
|
Newark | Power Connectors Rohs Compliant: Yes |Amphenol Ltw SSL11-P2D00-000001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $1.0200 | Buy Now |
DISTI #
1754-1187-1-ND
|
DigiKey | CONN SSL PLUG 2POS SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2373 In Stock |
|
$0.3125 / $0.9600 | Buy Now |
DISTI #
70970622
|
RS | Connector, SSL-1.1 DC 2P PLUG CONN | Amphenol LTW Technology SSL11-P2D00-000001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9600 |
|
$0.5900 / $0.7000 | Buy Now |
DISTI #
LTWSSL11-P2D00-000001
|
Heilind Electronics | SSL, 1.1, 3A, 02 PINS, RECEPTA SMT RA WO POST, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2151 Partner Stock |
|
$0.3191 / $0.4726 | Buy Now |
DISTI #
LTWSSL11-P2D00-000001
|
Interstate Connecting Components | SSL, 1.1, 3A, 02 PINS, RECEPTA SMT RA WO POST, NONE | 0 |
|
Buy Now | |
DISTI #
2708763
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4355 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2151 Partner Stock |
|
$0.3191 / $0.4726 | Buy Now |