Part Details for SSL11-P6LP0-W22A04 by Amphenol LTW Technology
Overview of SSL11-P6LP0-W22A04 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL11-P6LP0-W22A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL11-P6LP0-W22A04-ND
|
DigiKey | SSL1.1 WIRE ASSY WITH W2W LOCK Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9611 | Buy Now |
DISTI #
71379502
|
RS | Connector, SSLSSL1.1 WIRE ASSY, WITH W2WLOCK6P PLUG,#22 WIRE40CM | Amphenol LTW Technology SSL11-P6LP0-W22A04 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5000 | RFQ |
DISTI #
LTWSSL11-P6LP0-W22A04
|
Heilind Electronics | SSL, 1.1, 3A, 06 PINS, FIELD I CABLE S WSR, WTW LOCK1.1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $7.5900 | Buy Now |
DISTI #
LTWSSL11-P6LP0-W22A04
|
Interstate Connecting Components | SSL, 1.1, 3A, 06 PINS, FIELD I CABLE S WSR, WTW LOCK1.1 | 0 |
|
Buy Now |