Part Details for SSL12-P2LP0-M20F01 by Amphenol LTW Technology
Overview of SSL12-P2LP0-M20F01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL12-P2LP0-M20F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-1251-ND
|
DigiKey | CABLE 2POS PLUG 1M Min Qty: 1 Lead time: 14 Weeks Container: Bag |
600 In Stock |
|
$3.4926 / $6.3000 | Buy Now |
DISTI #
71379524
|
RS | Connector, SSLSSL1.2 OVERMOLD WITH CABLE, WE2PIN, PLUG CONN+FLAT CABLE,1M | Amphenol LTW Technology SSL12-P2LP0-M20F01 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9100 | RFQ |
DISTI #
LTWSSL12-P2LP0-M20F01
|
Heilind Electronics | SSL, 1.2, 3A, 02 PINS, OVERMOL CABLE S WSR, W2 LATCH1.2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.4500 | Buy Now |
DISTI #
LTWSSL12-P2LP0-M20F01
|
Interstate Connecting Components | SSL, 1.2, 3A, 02 PINS, OVERMOL CABLE S WSR, W2 LATCH1.2 | 0 |
|
Buy Now |