Part Details for SSM-103-L-SV-BE-LC by Samtec Inc
Overview of SSM-103-L-SV-BE-LC by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-103-L-SV-BE-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P3227
|
Newark | Connector, Receptacle, 3 Contacts, 1 Row, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-103-L-SV-BE-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$0.7980 / $1.6600 | Buy Now |
DISTI #
612-SSM-103-L-SV-BE-LC-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
SSM-103-L-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-103-L-SV-BE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 188 Factory Stock |
|
$0.8200 / $1.6000 | Buy Now |
DISTI #
SSM-103-L-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD - Bulk (Alt: SSM-103-L-SV-BE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SSM-103-L-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-103-L-SV-BE-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SSM-103-L-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-103-L-SV-BE-LC) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.1100 / $2.1000 | Buy Now |
DISTI #
200-SSM103LSVBELC
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 66 |
|
$0.5600 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $1.6000 | Buy Now |
DISTI #
000000000002231112
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 188 |
|
$0.8200 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5600 / $1.6000 | Buy Now |
Part Details for SSM-103-L-SV-BE-LC
SSM-103-L-SV-BE-LC CAD Models
SSM-103-L-SV-BE-LC Part Data Attributes:
|
SSM-103-L-SV-BE-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-103-L-SV-BE-LC
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-103-L-SV-BE-LC
This table gives cross-reference parts and alternative options found for SSM-103-L-SV-BE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-103-L-SV-BE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-103-S-SV-BE-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-S-SV-BE-P-TR |
SSM-103-S-SV-LC-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-S-SV-LC-P-TR |
SSM-103-S-SV-BE-LC-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-S-SV-BE-LC-P-TR |
SSM-103-L-SV-BE-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-L-SV-BE-P-TR |
SSM-103-SM-SV-LC | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-SM-SV-LC |
SSM-103-F-SV-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-F-SV-P-TR |
SSM-103-L-SV-BE-LC-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-L-SV-BE-LC-K |
SSM-103-F-SV-K-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-F-SV-K-TR |
SSM-103-L-SV-BE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-L-SV-BE |
SSM-103-S-SV-P-TR | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-103-L-SV-BE-LC vs SSM-103-S-SV-P-TR |