Part Details for SSM-103-SM-SH-LC-TR by Samtec Inc
Overview of SSM-103-SM-SH-LC-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-103-SM-SH-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P3303
|
Newark | Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-103-SM-SH-LC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.5700 | Buy Now |
DISTI #
SSM-103-SM-SH-LC-TR-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD SMD R/A Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9400 | Buy Now |
DISTI #
SSM-103-SM-SH-LC-T
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SSM-103-SM-SH-LC-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.4400 / $2.8300 | Buy Now |
DISTI #
200-SSM103SMSHLCTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$1.0800 / $2.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9400 / $2.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9400 / $2.8300 | Buy Now |
DISTI #
5cd91d7ecd7c1c4c38762629
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.9400 / $2.8300 | Buy Now |