-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P3337
|
Newark | Connector, Receptacle, 8 Position, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-104-L-DH-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 / $2.2000 | Buy Now |
DISTI #
SAM14933CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
345 In Stock |
|
$1.4875 / $3.0400 | Buy Now |
DISTI #
SSM-104-L-DH-TR
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SSM-104-L-DH-TR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 0 Days Container: Reel | 53 Factory Stock |
|
RFQ | |
DISTI #
200-SSM104LDHTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 676 |
|
$1.4500 / $2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
52 Partner Stock 353 Factory Stock |
|
$0.9640 / $2.1450 | Buy Now |
|
Powell Electronics | .100 2.54 mm Tiger Claw Surf Mnt Skt Str Min Qty: 1 | 35 |
|
$1.5000 / $3.0400 | Buy Now |
DISTI #
000000000000149722
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 653 |
|
$1.2800 / $3.0400 | Buy Now |
DISTI #
SSM-104-L-DH-TR
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: SSM-104-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701000890797
|
Chip1Stop | Surface Mount PCB Socket Strips, .100 RoHS: Compliant | 52 |
|
$2.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
52 Partner Stock 353 Factory Stock |
|
$0.9640 / $2.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM-104-L-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-104-L-DH-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER CLAW | |
Body Breadth | 0.225 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for SSM-104-L-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-104-L-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-104-FM-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-FM-DH |
SSM-104-T-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-T-DH |
SSM-104-TM-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-TM-DH |
SSM-104-F-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-F-DH |
SSM-104-H-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-H-DH |
SSM-104-S-DH-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-S-DH-TR |
SSM-104-L-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-L-DH |
SSM-104-LM-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-LM-DH |
SSM-104-SM-DH | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-104-L-DH-TR vs SSM-104-SM-DH |