There are no models available for this part yet.
Overview of SSM-105-F-DV-A-009-P by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 |
Price & Stock for SSM-105-F-DV-A-009-P by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SSM-105-F-DV-A-009-P-ND
|
DigiKey | SURFACE MOUNT PCB SOCKET STRIPS, Min Qty: 44 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2800 | Buy Now | |
DISTI #
SSM-105-F-DV-A-009
|
Avnet Americas | Connectors Socket Strip 10 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: SSM-105-F-DV-A-009) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7000 / $3.2800 | Buy Now | |
DISTI #
200-SSM105FDVA009P
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$1.3100 / $3.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $2.3000 | Buy Now | ||
DISTI #
000000000006173965
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.4700 / $3.2800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $2.3000 | Buy Now | ||
DISTI #
5e4ff93ec5f3e9460cc7c379
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.1800 / $3.2800 | Buy Now |