Part Details for SSM-105-S-SV-003-K-TR by Samtec Inc
Overview of SSM-105-S-SV-003-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-105-S-SV-003-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSM-105-S-SV-003-K-TR-ND
|
DigiKey | SURFACE MOUNT PCB SOCKET STRIPS, Min Qty: 450 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1100 | Buy Now |
DISTI #
SSM-105-S-SV-003-K
|
Avnet Americas | Connectors Socket Strip 5 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-105-S-SV-003-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.5600 / $3.0800 | Buy Now |
DISTI #
200-SSM105SSV003KTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$1.3400 / $2.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $3.0800 | Buy Now |
DISTI #
000000000006252632
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.5600 / $3.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $3.0800 | Buy Now |
DISTI #
5fd350b061bb334fe918572f
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.0100 / $3.0800 | Buy Now |
Part Details for SSM-105-S-SV-003-K-TR
SSM-105-S-SV-003-K-TR CAD Models
SSM-105-S-SV-003-K-TR Part Data Attributes
|
SSM-105-S-SV-003-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-105-S-SV-003-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |