There are no models available for this part yet.
Overview of SSM-105-S-SV-003-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSM-105-S-SV-003-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SSM-105-S-SV-003-K-ND
|
DigiKey | SURFACE MOUNT PCB SOCKET STRIPS, Min Qty: 44 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9500 | Buy Now | |
DISTI #
SSM-105-S-SV-003-K
|
Avnet Americas | Connectors Socket Strip 5 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: SSM-105-S-SV-003-K) Min Qty: 1 Package Multiple: 1 Container: Tube | 168 Factory Stock |
|
$1.4900 / $2.9500 | Buy Now | |
DISTI #
SSM-105-S-SV-003-K
|
Avnet Americas | Connectors Socket Strip 5 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-105-S-SV-003-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.5600 / $3.0800 | Buy Now | |
DISTI #
SSM-105-S-SV-003-K
|
Avnet Americas | Connectors Socket Strip 5 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SSM-105-S-SV-003-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.2100 / $2.2700 | Buy Now | |
DISTI #
200-SSM105SSV003K
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch | 0 |
|
$1.1100 / $2.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $2.0700 | Buy Now | ||
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 111 |
|
$1.4900 / $2.9500 | Buy Now | ||
DISTI #
000000000006252630
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 168 |
|
$1.2700 / $2.9500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $2.0700 | Buy Now | ||
DISTI #
5fd350af61bb334fe91855ca
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 168 |
|
$0.9500 / $2.9500 | Buy Now |
CAD Models for SSM-105-S-SV-003-K by Samtec Inc
Part Data Attributes for SSM-105-S-SV-003-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.1 inch
|
Body Depth
|
0.297 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.2 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Power)
|
5.2 A
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|