Part Details for SSM-106-SM-SH by Samtec Inc
Overview of SSM-106-SM-SH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-106-SM-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P4093
|
Newark | Connector, Receptacle, 6 Contacts, 1 Row, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount Right Angle, Gender:Receptacle Rohs Compliant: Yes |Samtec SSM-106-SM-SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.6600 / $3.2100 | Buy Now |
DISTI #
612-SSM-106-SM-SH-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
SSM-106-SM-SH
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-106-SM-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 500 Factory Stock |
|
$1.6800 / $3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $3.4300 | Buy Now |
DISTI #
SSM-106-SM-SH
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-106-SM-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 500 Factory Stock |
|
$1.6800 / $3.4300 | Buy Now |
DISTI #
SSM-106-SM-SH
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-106-SM-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 500 Factory Stock |
|
$1.6800 / $3.4300 | Buy Now |
|
Powell Electronics | Surface Mount PCB Socket Min Qty: 1 | 300 |
|
$1.6800 / $3.4300 | Buy Now |
DISTI #
SSM-106-SM-SH
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 2.54mm Solder RA SMD Tube (Alt: SSM-106-SM-SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9700 / $3.4300 | Buy Now |
|
Perfect Parts Corporation | 1516 |
|
RFQ |
Part Details for SSM-106-SM-SH
SSM-106-SM-SH CAD Models
SSM-106-SM-SH Part Data Attributes
|
SSM-106-SM-SH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-106-SM-SH
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for SSM-106-SM-SH
This table gives cross-reference parts and alternative options found for SSM-106-SM-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-106-SM-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-106-L-SH-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-L-SH-FR |
SSM-106-F-SH-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-106-SM-SH vs SSM-106-F-SH-TR |
SSM-106-S-SH-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-S-SH-FR |
SSM-106-F-SH-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-F-SH-FR |
SSM-106-T-SH | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-T-SH |
SSM-106-LM-SH-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-LM-SH-TR |
SSM-107-L-SH-005-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-107-L-SH-005-FR |
SSM-106-L-SH-001 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-L-SH-001 |
SSM-106-TM-SH-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-TM-SH-TR |
SSM-106-LM-SH-LC | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-106-SM-SH vs SSM-106-LM-SH-LC |